2-pole, straight, through-hole mounted connector housing for SB175 series power applications. Features nickel and gold plated bronze contacts, rated for 175A and 600V. Operates within a 0°C to 70°C temperature range. UL94 V-0 flammability rating.
NTE Electronics 941 technical specifications.
| Package/Case | TO-5 |
| Color | Black |
| Common Mode Rejection Ratio | 70dB |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Flammability Rating | UL94 V-0 |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Orientation | Straight |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 941 to view detailed technical specifications.
No datasheet is available for this part.