NTE Electronics 972 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Female |
| Height | 13mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 27V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Orientation | Right Angle |
| Output Type | Fixed |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 8mA |
| RoHS Compliant | No |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 972 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.