
NTE Electronics CFC-4 technical specifications.
| Capacitance | 4uF |
| Package/Case | 125 |
| Dielectric Material | Polyester |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics CFC-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.