Cap Kit 0.1uF to 1000uF 10VDC to 100VDC Through Hole 30 X 2 Capacitor
NTE Electronics CK-01 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Series | NEH, NEV |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics CK-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.