NTE Electronics CML101J100 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics CML101J100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.