NTE Electronics CML474M50 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric Material | Ceramic |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics CML474M50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.