
NTE Electronics GI854/MR854 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Reverse Recovery Time | 200ns |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics GI854/MR854 to view detailed technical specifications.
No datasheet is available for this part.
