NTE Electronics HW291 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Resistance | 9.1kR |
| Termination | Axial |
| Tolerance | 2% |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics HW291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.