NTE Electronics LEDTA-6 technical specifications.
| Approvals | cULus |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 24W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. |
| Output Type | Fixed |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics LEDTA-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.