NTE Electronics MLR252K630 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.12 |
| Length | 17.63 |
| Capacitance | 0.0025 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 9.61 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics MLR252K630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.