NTE Electronics MRC440V45 technical specifications.
| Capacitance | 45uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Series | MRC |
| Termination | Quick Connect |
| Tolerance | 6% |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics MRC440V45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.