Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Axial 1000h 85°C
NTE Electronics NEH100M100ED technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series | NEH |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Unconfirmed |
Download the complete datasheet for NTE Electronics NEH100M100ED to view detailed technical specifications.
No datasheet is available for this part.