Aluminum Electrolytic Capacitors
NTE Electronics NEH10M35AA technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series | NEH |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NEH10M35AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.