
This 25V aluminum electrolytic capacitor has a capacitance of 1.5mF with a tolerance of 20%. It is designed to operate within a temperature range of -40°C to 85°C. The capacitor is packaged in an axial configuration and is suitable for through-hole mounting. It meets RoHS compliance standards.
NTE Electronics NEH1500M25 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | NEH |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NEH1500M25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.