
The NTE Electronics NEH150M50 is a 150uF axial aluminum electrolytic capacitor with a 50V voltage rating. It has a dissipation factor of 150% and a tolerance of 20%. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C. It is RoHS compliant and part of the NEH series.
NTE Electronics NEH150M50 technical specifications.
| Capacitance | 150uF |
| Package/Case | Axial |
| Diameter | 10mm |
| Dissipation Factor | 150% |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | NEH |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NEH150M50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.