NTE Electronics NEH15M25 technical specifications.
| Capacitance | 15uF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NEH15M25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.