NTE Electronics NEH2200M6.3ED technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Tolerance | 20% |
| RoHS | Unconfirmed |
Download the complete datasheet for NTE Electronics NEH2200M6.3ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.