
Cap Aluminum Lytic 22uF 25V 20% (6.3 X 12.5mm) Axial 1000h 85°C Automotive
NTE Electronics NEH22M25BA technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series | NEH |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Unconfirmed |
Download the complete datasheet for NTE Electronics NEH22M25BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.