
Aluminum Electrolytic Capacitors
NTE Electronics NEH3300M50HB technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series | NEH |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Unconfirmed |
Download the complete datasheet for NTE Electronics NEH3300M50HB to view detailed technical specifications.
No datasheet is available for this part.
