Cap Aluminum Lytic 33uF 50V 20% (8 X 16mm) Axial 1000h 85°C Automotive
NTE Electronics NEH33M50 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics NEH33M50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.