
Cap Aluminum Lytic 6800uF 25V 20% (22 X 40mm) Axial 1000h 85°C Automotive
NTE Electronics NEH6800M25HB technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series | NEH |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Unconfirmed |
Download the complete datasheet for NTE Electronics NEH6800M25HB to view detailed technical specifications.
No datasheet is available for this part.
