Aluminum Electrolytic Capacitors
NTE Electronics NEH680M25ED technical specifications.
| Capacitance | 680uF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series | NEH |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Unconfirmed |
Download the complete datasheet for NTE Electronics NEH680M25ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.