NTE Electronics NEV22M63 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics NEV22M63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.