NTE Electronics NEV33M63CB technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series | NEV |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Unconfirmed |
Download the complete datasheet for NTE Electronics NEV33M63CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.