NTE Electronics NEV68M35 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NEV68M35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.