NTE Electronics NEVH100M160EF technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series | NEVH |
| Tolerance | 75% |
| Voltage Rating | 160V |
| RoHS | Unconfirmed |
Download the complete datasheet for NTE Electronics NEVH100M160EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.