NTE Electronics NPA1M50 technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Diameter | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | NPA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NPA1M50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.