NTE Electronics NPA470M16 technical specifications.
| Package/Case | Axial |
| Height | 0.5inch |
| Length | 1inch |
| RoHS Compliant | Yes |
| Weight | 0.0001lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NPA470M16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.