NTE Electronics NPR10M63 technical specifications.
| Capacitance | 10F |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 0.25inch |
| Length | 1.5inch |
| RoHS Compliant | Yes |
| DC Rated Voltage | 63V |
| Weight | 0.1lb |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NPR10M63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.