NTE Electronics NPR4.7M100 technical specifications.
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 0.25inch |
| Length | 1.5inch |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Weight | 0.1lb |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NPR4.7M100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.