NTE Electronics NTE-DTC180 technical specifications.
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE-DTC180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.