NTE Electronics NTE1019 technical specifications.
| Number of Terminals | 9 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZMA-T9 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 20 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics NTE1019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.