NTE Electronics NTE1027 technical specifications.
| Package/Case | SIP |
| Height | 0.25inch |
| Length | 2.5inch |
| RoHS Compliant | No |
| Weight | 0.001lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.