NTE Electronics NTE1028 technical specifications.
| Package/Case | Module |
| Dual Supply Voltage | 22V |
| Max Dual Supply Voltage | 32V |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.