
NTE Electronics NTE103 technical specifications.
| Package/Case | TO-5 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 24V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 24V |
| Diameter | 8.95mm |
| Emitter Base Voltage (VEBO) | 12V |
| Height | 0.25inch |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
