
NTE Electronics NTE104 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | -35V |
| Collector-emitter Voltage-Max | 290mV |
| Current Rating | 10A |
| Emitter Base Voltage (VEBO) | 10V |
| Max Collector Current | 1mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 300kHz |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
