
NTE Electronics NTE106 technical specifications.
| Package/Case | TO-18 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 600mV |
| Collector Emitter Saturation Voltage | 180mV |
| Collector Emitter Voltage (VCEO) | 15V |
| Diameter | 5.84mm |
| Emitter Base Voltage (VEBO) | 4.5V |
| Height | 0.21inch |
| Max Collector Current | 200mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 360mW |
| Mount | Through Hole |
| Polarity | PNP |
| Power Dissipation | 1.2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 1.1GHz |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.