NTE Electronics NTE107 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 12V |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Height | 0.21inch |
| Length | 0.204inch |
| Max Collector Current | 25mA |
| Max Frequency | 2.1GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 2.1GHz |
| DC Rated Voltage | 12V |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.