
NTE Electronics NTE108 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 15V |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain | 15dB |
| Height | 0.21inch |
| Length | 0.204inch |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Transition Frequency | 600MHz |
| DC Rated Voltage | 30V |
| Width | 0.165inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
