
NTE Electronics NTE109 technical specifications.
| Package/Case | DO-7 |
| Current Rating | 60mA |
| Diameter | 2.72mm |
| Forward Current | 60mA |
| Length | 0.3inch |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -78°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 500mA |
| Power Dissipation | 80mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
