
NTE Electronics NTE109-5 technical specifications.
| Average Rectified Current | 40mA |
| Package/Case | DO-7 |
| Forward Current | 60mA |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -78°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE109-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.