The NTE1103 is a commercial extended amplifier with a single function and a maximum operating temperature of 75 degrees Celsius. It has a minimum operating temperature of -30 degrees Celsius and is supplied with a voltage range of 3 to 12 volts. The amplifier has a maximum supply current of 2.6 milliamps and is packaged in a 7-pin R-PSIP-T7 SIP package.
NTE Electronics NTE1103 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 7 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 2.6 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics NTE1103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.