
NTE Electronics NTE110A technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | DO-7 |
| Current Rating | 150mA |
| Forward Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE110A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
