
NTE Electronics NTE112 technical specifications.
| Package/Case | DO-204AH |
| Current Rating | 30mA |
| Diameter | 2.28mm |
| Forward Current | 30mA |
| Length | 5.08mm |
| Max Forward Surge Current (Ifsm) | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 5V |
| Max Reverse Current | 50nA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 60mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
