
NTE Electronics NTE117 technical specifications.
| Current Rating | 1A |
| Forward Current | 750mA |
| Max Forward Surge Current (Ifsm) | 45A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 400uA |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
