NTE Electronics NTE1171 technical specifications.
| Package/Case | Metal |
| Common Mode Rejection Ratio | 70dB |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
