
Integrated Circuit Phase-Frequency Detector 14-Pin PDIP
NTE Electronics NTE1172 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
