NTE Electronics NTE1218 technical specifications.
| Max Supply Voltage | 39V |
| Mount | Through Hole |
| Operating Supply Voltage | 27V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.