
NTE Electronics NTE123AP technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 750mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 0.21inch |
| Length | 0.204inch |
| Max Collector Current | 100nA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Polarity | NPN, PNP |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE123AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
