NTE Electronics NTE124 technical specifications.
| Package/Case | TO-66 |
| Collector Base Voltage (VCBO) | 325V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 2.5V |
| Diameter | 12.3mm |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 0.295inch |
| Max Collector Current | 250uA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 20W |
| RoHS Compliant | Yes |
| Transition Frequency | 10MHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.